The M13F-1688-14-26 is a 128-contact modular jack from Methode, featuring a 1.016mm pitch and through-hole mounting. It has a straight body orientation and is terminated by solder. The jack is designed for use in applications requiring high-density connectivity, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Methode M13F-1688-14-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 128 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.