The M13F-262-16-2 is a modular jack with 12 contacts and a right-angle body orientation. It features a 1.27mm terminal pitch and is terminated using solder. The jack is designed for through-hole mounting and has 4 terminals. It supports 2 ports and does not have integrated magnetics.
Methode M13F-262-16-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.