Conn Modular Jack F 12 POS 12 Terminal 2 Port
Methode M13F-266-21-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.