The M13F-288-05-22C is a 16-contact modular jack with a right-angle body orientation and through hole mounting. It has a terminal pitch of 1.27mm and is terminated by solder. This jack is designed for use in applications where a compact, high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-288-05-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.