The M13F-364-16-16 is a modular jack with 18 contacts, a female gender, and a right-angle body orientation. It features 12 terminals and a termination method of solder. The jack is designed for through-hole mounting and has a terminal pitch of 1.27mm. It is a non-magnetic device, suitable for use in a variety of applications.
Methode M13F-364-16-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.