The M13F-364-17-22C is a modular jack with 18 contacts and 3 ports, featuring a female gender and through hole mounting. It has a terminal pitch of 1.02mm and is terminated by soldering. The jack has a straight body orientation and does not integrate magnetics. It is designed for use in applications where a modular connector is required.
Methode M13F-364-17-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.