The M13F-366-13-1 is a modular jack with 18 contacts and a right-angle body orientation. It features a terminal pitch of 1.016 and is terminated through soldering. This component is designed for through-hole mounting and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-366-13-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.