The M13F-366-16-12B is a modular jack with 18 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.27mm and is designed for through-hole mounting. This modular jack is a 3-port device with no integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-366-16-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.