The M13F-366-17-16 is a modular jack with 18 contacts, a terminal pitch of 1.02mm, and a straight body orientation. It is designed for through hole mounting and features solder termination. This component is a type of modular jack with three ports and does not have integrated magnetics.
Methode M13F-366-17-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 3 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.