The M13F-462-14-16 is a 24-contact female modular jack with a straight body orientation and solder termination method. It has a terminal pitch of 1.016mm and is designed for through-hole mounting. The jack is not integrated with magnetics and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Methode M13F-462-14-16 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.