The M13F-464-05-2 is a 24-contact modular jack with a right-angle body orientation and through hole mounting. It features a terminal pitch of 1.27mm and a termination method of solder. This modular jack has 16 terminals and 4 ports, with integrated magnetics not included. It is designed for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-464-05-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.