The M13F-464-16-12C is a 24-contact modular jack with a right-angle body orientation and through hole mounting. It features a 1.27mm terminal pitch and is terminated via solder. This modular jack has 16 terminals and 4 ports, with no integrated magnetics.
Methode M13F-464-16-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.