The M13F-488-17-27 is a 32-contact female modular jack with a 1.02mm pitch. It features a straight body orientation and is mounted through a hole. The jack is designed for use in applications requiring a high-density connector solution. The M13F-488-17-27 is suitable for use in a variety of environments, including industrial and commercial settings. It is manufactured by Methode and meets the requirements of the specified category.
Checking distributor stock and pricing after the page loads.
Methode M13F-488-17-27 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.