Conn Modular Jack F 30 POS 10 Terminal 5 Port
Methode M13F-562-21-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 30 |
| Number of Terminals | 10 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.