The M13F-564-05-12C is a modular jack with 30 contacts, a right-angle body orientation, and a 1.27mm terminal pitch. It is designed for through hole mounting and features a solder termination method. This modular jack is part of the RJ11 category and is manufactured by Methode.
Methode M13F-564-05-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.