The M13F-566-05-12C is a modular jack with 30 contacts and a 1.27mm pitch. It features a right angle body and is mounted through a hole. The termination method is solder and it does not have integrated magnetics. This modular jack is suitable for use in a variety of applications, including those that require a high number of contacts and a compact design.
Checking distributor stock and pricing after the page loads.
Methode M13F-566-05-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.