The M13F-566-17-22B is a modular jack with 30 female contacts and a 1.02mm pitch. It features a straight body orientation and is mounted through a hole. The jack has 5 ports and does not integrate magnetics. It is designed for use in applications where a modular connection is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-566-17-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 30 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.