The M13F-588-05-26 is a modular jack with 40 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.27mm and is terminated by solder. This device is designed for use in applications requiring a high number of connections, such as networking equipment. The jack is not integrated with magnetics. It is manufactured by Methode and is categorized as a modular and Ethernet connector.
Methode M13F-588-05-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 5 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.