The M13F-662-17-12B is a 36-contact female modular jack with a terminal pitch of 1.02mm. It features solder termination and is designed for through hole mounting. This modular jack is suitable for applications requiring a high number of contacts and is compatible with various RJ11 connectors.
Methode M13F-662-17-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.