The M13F-664-12-2 is a modular jack with 36 contacts and a female gender. It features a 1.27mm terminal pitch and is mounted through a hole. The jack has 24 terminals and 6 ports, with no integrated magnetics. It is designed for use in applications where a high-density connector is required.
Methode M13F-664-12-2 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.