The M13F-664-13-22A is a 36-contact right-angle modular jack with a female gender and 24 terminals. It features a terminal pitch of 1.016mm and is terminated through soldering. The jack is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13F-664-13-22A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.