The M13F-664-14-26 is a modular jack with 36 contacts, a terminal pitch of 1.016mm, and a straight body orientation. It features solder termination and is designed for through-hole mounting. This jack does not have integrated magnetics and is suitable for applications requiring a high-density connector.
Checking distributor stock and pricing after the page loads.
Methode M13F-664-14-26 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 36 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.