The M13F-688-13-22B is a modular jack with 48 contacts and 6 ports, featuring a right-angle body orientation and solder termination method. It is designed for through-hole mounting and has a terminal pitch of 1.016. This component is a type of modular jack, suitable for applications requiring a high number of contacts and ports.
Checking distributor stock and pricing after the page loads.
Methode M13F-688-13-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.