The M13F-688-17-22B is a modular jack with 48 contacts and 6 ports. It has a straight body orientation and is terminated through soldering. The jack is designed for through-hole mounting and has a terminal pitch of 1.02mm. It is not an integrated magnetics device.
Methode M13F-688-17-22B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.