The M13F-762-02-12A is a modular jack with 42 contacts and a female gender. It features a 1.02mm terminal pitch and is mounted through a hole. The jack has 14 terminals and 7 ports, and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-762-02-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.