This modular jack features 42 contacts, a female gender, and a 1.016mm terminal pitch. It is designed for through hole mounting and has 14 terminals and 7 ports. The jack does not have integrated magnetics. It is available from Methode under the part number M13F-762-14-1.
Methode M13F-762-14-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.