The M13F-764-12-11 is a modular jack with 42 contacts, a right angle body orientation, and a terminal pitch of 1.27mm. It features a through hole mounting style and is terminated by solder. The jack has 28 terminals and 7 ports, and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-764-12-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.