The M13F-764-14-12B is a 42-contact modular jack with a 1.016mm terminal pitch, suitable for through-hole mounting. It features a straight body orientation and is terminated via solder. This component is designed for use in applications where a high-density connector is required, and it is not integrated with magnetics.
Methode M13F-764-14-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.