The M13F-764-16-12C is a 42-contact modular jack with a female gender and right-angle body orientation. It features a terminal pitch of 1.27mm and is terminated through soldering. This jack is designed for through-hole mounting and has 28 terminals and 7 ports. Integrated magnetics are not included.
Checking distributor stock and pricing after the page loads.
Methode M13F-764-16-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 42 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 28 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.