The M13F-862-02-11 is a modular jack with 48 contacts and a right angle body orientation. It features a 1.02mm terminal pitch and is terminated through solder. The jack is designed for through hole mounting and has 16 terminals and 8 ports. It does not have integrated magnetics.
Methode M13F-862-02-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 8 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.