The M13F-964-13-12B is a modular jack with 54 contacts, a right-angle body orientation, and a terminal pitch of 1.016mm. It features a through-hole mounting method and is terminated by soldering. The jack has 36 terminals and 9 ports, and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13F-964-13-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.