The M13F-964-16-12B is a modular jack with 54 contacts, a right angle body orientation, and a through hole mounting style. It features a terminal pitch of 1.27mm and a termination method of solder. The jack has 36 terminals and 9 ports, with integrated magnetics not included. This component is suitable for use in applications requiring a high-density connector solution.
Checking distributor stock and pricing after the page loads.
Methode M13F-964-16-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 54 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 9 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.