The M13K-1062-14-12C is a 60-contact F-type modular jack with a terminal pitch of 1.016mm. It features a straight body orientation and is designed for through-hole mounting. The jack has 20 terminals and 10 ports, and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-1062-14-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.