The M13K-1062-16-21 is a 60-contact modular jack with a right-angle body orientation and F gender. It features a terminal pitch of 1.27mm and is terminated through soldering. This modular jack is designed for through-hole mounting and does not integrate magnetics. It is suitable for applications requiring a high number of contacts and a compact design.
Methode M13K-1062-16-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.