The M13K-1064-13-11 is a 60-contact modular jack with a female gender and right-angle body orientation. It features a terminal pitch of 1.016mm and is terminated through soldering. This component is designed for through-hole mounting and does not integrate magnetics. It is part of the Methode product line.
Checking distributor stock and pricing after the page loads.
Methode M13K-1064-13-11 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 10 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.