The M13K-1162-14-1 is a modular jack with 66 contacts, a terminal pitch of 1.016mm, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. The jack has 22 terminals and 11 ports, with no integrated magnetics. It is a type of modular jack with a female gender.
Checking distributor stock and pricing after the page loads.
Methode M13K-1162-14-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 66 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 22 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.