The M13K-1188-05-17 is an 88-contact, 11-port modular jack with a right angle body orientation. It features a terminal pitch of 1.27mm and is terminated through solder. The jack is designed for through hole mounting and does not include integrated magnetics.
Methode M13K-1188-05-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.