The M13K-1188-13-21 is a modular jack from Methode with 88 contacts and a female gender. It features a 1.016mm terminal pitch and is terminated through solder. The jack has a right-angle body orientation and is designed for through-hole mounting. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 88 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 11 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |