This modular jack features 72 contacts with a 1.27mm pitch, suitable for through-hole mounting. It has a right-angle body orientation and is terminated via soldering. The jack is designed for applications requiring a high number of connections, such as networking and telecommunications equipment.
Methode M13K-1264-12-12C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1264-12-12C to view detailed technical specifications.
No datasheet is available for this part.