The M13K-1264-14-12A is a 72-contact F-type modular jack with a terminal pitch of 1.016mm. It features a straight body orientation and is designed for through-hole mounting. The jack has 48 terminals and 12 ports, with integrated magnetics not included. This modular jack is suitable for various applications requiring high-density connectivity.
Checking distributor stock and pricing after the page loads.
Methode M13K-1264-14-12A technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.