The M13K-1264-16-21 is a 72-contact modular jack with a right-angle body orientation and a terminal pitch of 1.27mm. It features a female gender and is designed for through-hole mounting. The jack has 48 terminals and 12 ports, and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-1264-16-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.