The M13K-1266-13-17 is a 72-contact modular jack with a right-angle body orientation and F gender. It features a terminal pitch of 1.016mm and is terminated via solder. This jack is designed for through-hole mounting and does not include integrated magnetics. It is suitable for use in a variety of applications, including those requiring high-density connectivity.
Checking distributor stock and pricing after the page loads.
Methode M13K-1266-13-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.