The M13K-1288-02-21 is a 96-contact modular jack with a right-angle body orientation and F gender. It features 12 ports and is designed for through-hole mounting. The jack has a terminal pitch of 1.02mm and is terminated using solder. It does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Methode M13K-1288-02-21 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.