The M13K-1288-02-22C is a 96-contact modular jack with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 1.02mm and is terminated via solder. This component is designed for use in applications requiring high-density connectivity, with 12 ports and 96 terminals. The integrated magnetics are not included, allowing for flexibility in system design. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Methode M13K-1288-02-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.