The M13K-1288-14-17 is a 96-contact modular jack with a straight body orientation and through-hole mounting. It features a terminal pitch of 1.016mm and a termination method of solder. This modular jack has 12 ports and does not have integrated magnetics.
Methode M13K-1288-14-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.