The M13K-1288-17-1 is a 96-contact modular jack with a straight body orientation and through hole mounting. It has 12 ports and a terminal pitch of 1.02mm. The termination method is solder. This component is not integrated with magnetics.
Methode M13K-1288-17-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 96 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.