The M13K-1362-05-1 is a modular jack with 78 contacts, a right angle body orientation, and a 1.27mm terminal pitch. It is designed for through hole mounting and features a termination method of solder. This jack has 26 terminals and 13 ports, with no integrated magnetics. It is suitable for use in applications where a high-density connector is required.
Checking distributor stock and pricing after the page loads.
Methode M13K-1362-05-1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.