The M13K-1362-14-17 is a modular jack with 78 contacts, a terminal pitch of 1.016mm, and a straight body orientation. It is designed for through hole mounting and features a solder termination method. This component is part of the RJ11 category and is manufactured by Methode.
Methode M13K-1362-14-17 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.016mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.