The M13K-1364-02-22C is a modular jack with 78 contacts, a right-angle body orientation, and a termination method of solder. It has a terminal pitch of 1.02mm and is designed for through-hole mounting. This modular jack is not integrated with magnetics and has 13 ports with 52 terminals.
Methode M13K-1364-02-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.