This modular jack has 78 contacts and 13 ports, with a right angle body orientation and through hole mounting. It features a 1.27mm terminal pitch and is terminated by soldering. The jack does not have integrated magnetics. It is designed for use in applications where a modular connector is required, such as in networking or telecommunications equipment.
Methode M13K-1364-12-12B technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 78 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 13 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13K-1364-12-12B to view detailed technical specifications.
No datasheet is available for this part.